Fuse HRC Fast Acting 500A 690V Bolt Tap 55 X 78 X 24mm UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 500A |
| Type | HRC |
| Voltage Rating | 690V |
| Termination Style | Tap |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 37500A²s |
| RoHS Version | 2002/95/EC |