Fuse Square Body 350A 690V 2-Pin Stud Mount
Checking distributor stock and pricing after the page loads.
Eaton 170M2620-R technical specifications.
| Current Rating | 350A |
| Type | Square Body |
| Voltage Rating | 690V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.