
This Eaton fuse holder is designed for high-current applications, with a voltage rating of 700V and a current rating of 80A. It features a bolt mount design and is packaged individually in bulk. The holder is made of a durable material and is compliant with RoHS regulations. It measures 2.323 inches in length, 1.772 inches in width, and 2.008 inches in height, and weighs 14.109585 ounces.
Eaton 170M3511 technical specifications.
| Approvals | CSA, UR |
| Current | 80A |
| Current Rating | 80A |
| Height | 2.008inch |
| Length | 2.323inch |
| Mount | Bolt, Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 14.109585oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3511 to view detailed technical specifications.
No datasheet is available for this part.