The Eaton 170M3570 is a 700V rated fuse with a current rating of 450A. It features a bolt mount design with a threaded termination. The fuse is packaged in bulk and is RoHS compliant. It measures 2.008 inches in height, 1.772 inches in width, and 2.323 inches in length, with a weight of 0.016 ounces.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Current | 450A |
| Current Rating | 450A |
| Height | 2.008inch |
| Length | 2.323inch |
| Mount | Bolt, Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 0.016oz |
| Width | 1.772inch |
| RoHS | Compliant |
