
This Eaton fuse features a voltage rating of 700V and a current rating of 500A. It is designed for bolt mount applications and is available in bulk packaging. The fuse is RoHS compliant and meets CSA and UR approvals. It measures 4.331 inches in length, 1.772 inches in width, and 2.323 inches in height, with a weight of 10.64 ounces.
Eaton 170M3671 technical specifications.
| Approvals | CSA, UR |
| Current | 500A |
| Current Rating | 500A |
| Height | 2.323inch |
| Length | 4.331inch |
| Mount | Bolt |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 10.640001oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.