
This Eaton fuse features a current rating of 630A and a voltage rating of 700V AC. It is packaged in bulk and has a weight of 8.4oz. The fuse is designed for bolt mount applications and has a height of 2.323 inches and a width of 1.772 inches. It meets CSA and UR approvals and is RoHS compliant.
Eaton 170M3673 technical specifications.
| Approvals | CSA, UR |
| Current | 630A |
| Current Rating | 630A |
| Height | 2.323inch |
| Length | 4.331inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 8.400001oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.