The Eaton 170M3747 is a 350A bolt mount fuse with a maximum voltage rating of 1.3kV AC. It measures 1.772 x 2.323 x 6.142 inches in size. The fuse is packaged in bulk and is RoHS compliant. It is not radiation hardened. The Eaton 170M3747 is used in circuit protection applications.
Eaton 170M3747 technical specifications.
| Approvals | CSA, UR |
| Current | 350A |
| Current Rating | 350A |
| Height | 2.323inch |
| Length | 6.142inch |
| Max Voltage Rating (AC) | 1.3kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 1.3kV |
| Weight | 0.016oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.