
Fuse Square Body 630A Stud Mount Lug 80 X 66 X 53mm Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Current | 630A |
| Current Rating | 630A |
| Height | 2.598inch |
| Length | 5.433inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 1.3kV |
| Weight | 0.016oz |
| Width | 2.087inch |
| RoHS | Compliant |