Square Body - US Style 690V/700V (IEC) 40-2000A
Eaton 170M4666-G technical specifications.
| Current Rating | 630A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 5.872oz |
| RoHS | Compliant |
No datasheet is available for this part.