
The Eaton 170M5467 is a bolt mount fuse holder rated for 700V AC and 1.1kA current. It has a height of 3.031 inches, length of 3.031 inches, and a width of 2.402 inches. The holder is packaged in bulk and is RoHS compliant. It is not radiation hardened and has approvals from CSA and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Current | 1.1kA |
| Current Rating | 1.1kA |
| Height | 3.031inch |
| Length | 3.031inch |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt, Holder |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Weight | 1.318lb |
| Width | 2.402inch |
| RoHS | Compliant |