Fuse Square Body 1400A 1300V Stud Mount Flat 51 X 76 X 76mm CSA/UL
Eaton 170M6251-R technical specifications.
| Current Rating | 1400A |
| Type | Square Body |
| Voltage Rating | 1300V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.