Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
170M6467-G
Datasheet
Eaton
(Bussmann)
170M6467-G
Volume Production
Specialty Fuses 1400A 690V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Specialty Fuses 1400A 690V
Current Rating
1.4kA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.4kA
Package Quantity
2
Packaging
Bulk
Termination
Threaded
Type
Electrical
Voltage Rating (AC)
690V
Weight
1.891lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account