Fuse Square Body 1250A 1100V Bolt Flat 92 X 91 X 76mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.25kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 170M |
| Termination | Threaded |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| RoHS | Compliant |
