Fuse Square Body 1400A 1000V Bolt Flat 51 X 76 X 76mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1400A |
| Type | Square Body |
| Voltage Rating | 1000V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |