Fuse Square Body 315A 1300V Bolt Flat 51 X 76 X 76mm CSA/UL
Checking distributor stock and pricing after the page loads.
Eaton 170M6738-R technical specifications.
| Current Rating | 315A |
| Type | Square Body |
| Voltage Rating | 1300V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |