Fuse Square Body 550A 700V Holder Flat 51 X 76 X 76mm UL
Eaton 170M6809-R technical specifications.
| Current Rating | 550A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.