This 700V 1kA fuse is designed for holder mount applications. It has a maximum current rating of 1kA and is approved for use in UR environments. The fuse measures 5.906 inches in length, 2.992 inches in width, and 3.465 inches in height, and weighs 2.65 pounds. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 170M6814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Current | 1kA |
| Current Rating | 1kA |
| Height | 3.465inch |
| Length | 5.906inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Weight | 2.65lb |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M6814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
