Fuse Square Body 1000A 700V Holder Flat 51 X 76 X 76mm UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1000A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |