Fuse Square Body 350A 1000V Bolt Flat 75.4 X 74 X 92mm
Checking distributor stock and pricing after the page loads.
| Current Rating | 350A |
| Type | Square Body |
| Voltage Rating | 1000V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Typical Melting I2t | 13000A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |