This thermal circuit breaker features a 30VDC voltage rating and 60A current rating. It has a reset actuator type and operates within a temperature range of -32°C to 82°C. The breaker is designed with a Sems nut terminal and is mounted via a panel mount configuration. It has two terminals and a typical DC voltage rating of 30V.
Eaton 181060P-08-1 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 30VDC |
| Current Rating | 60A |
| Actuator Type | Reset |
| Min Operating Temperature | -32°C |
| Max Operating Temperature | 82°C |
| Terminal Design | Sems Nut |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical DC Voltage Rating | 30V |
Download the complete datasheet for Eaton 181060P-08-1 to view detailed technical specifications.
No datasheet is available for this part.