
Circuit Breaker Thermal 1Pole 150A 30VDC
Checking distributor stock and pricing after the page loads.
| Current Rating | 150A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -32°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 30V |
| Weight | 0.035274oz |
| RoHS | Compliant |