
The Eaton 184150F-03-1 is a surface mount circuit breaker with a current rating of 150A and a maximum operating temperature of 82°C. It has a minimum operating temperature of -32°C and is rated for 30V DC. The circuit breaker is packaged in bulk with 60 units per package and has a stud termination. It is suitable for general use in a variety of applications.
Eaton 184150F-03-1 technical specifications.
| Current Rating | 150A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -32°C |
| Number of Poles | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 30V |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 184150F-03-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
