Circuit Breaker Thermal 1Pole 10A 14VDC
Eaton 19110-03M technical specifications.
| Mounting | Socket |
| Number of Terminals | 2 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 14VDC |
| Current Rating | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 19110-03M to view detailed technical specifications.
No datasheet is available for this part.