
Circuit Breaker Thermal 1Pole 25A 12VDC
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
