Fuse Holder Surface Mount
Eaton 1A1706-10 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® 70 |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.