Fuse Clip 15A 500VAC Through Hole Lug
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 1/4in (Dia) |
| Mount | Through Hole |
| Termination | Lug |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |