The Eaton 1BS101 is a 600V 100A chassis mount fuse with a maximum operating temperature of 150°C. It features a phenolic body and aluminium contacts with a tin plating. The fuse is approved for use in UL and CSA applications and is available in bulk packaging. It is designed for use in general applications and is not radiation hardened.
Sign in to ask questions about the Eaton 1BS101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 1BS101 technical specifications.
| Approvals | UL, CSA |
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 100A |
| Fuse Size | Multiple |
| Illumination Type | Illuminated |
| Material | Phenolic |
| Max Operating Temperature | 150°C |
| Mount | Chassis Mount, Screw, Stud |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1BS101 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1BS101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.