Fuse Block 400A 600V Screw Mount
Eaton 1BS102 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 400A |
| Depth | 9.52mm |
| Fuse Size | Multiple |
| Illumination Type | Illuminated |
| Length | 35.71mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.