Sign in to ask questions about the Eaton 1D00000000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 1D00000000000 technical specifications.
| Actuator Material | Thermoplastic |
| Body Material | Thermoplastic |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1D00000000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
