
The Eaton 200CJ is a 600V 200A electrical fuse with a bolt mount. It is packaged in bulk and has a length of 2.992 inches. The fuse is rated for 250V DC and 600V AC. It meets CSA approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 200CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Current | 200A |
| Current Rating | 200A |
| Length | 2.992inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 12.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 200CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.