
The Eaton 20CJ fuse holder is a 20A electrical component with a 600V voltage rating. It is approved by CSA and has a length of 2.244inch. The holder is designed for use with fuses and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Current | 20A |
| Current Rating | 20A |
| Length | 2.244inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.76oz |
| RoHS | Compliant |