
Fuse Block
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 2499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Nickel |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Material | Bronze, Tin, Lead |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 2499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
