Fuse NH 250A 690V Holder Screw 75 X 60 X 74mm Carton CE/VDE
Eaton 250NHG2B-690 technical specifications.
| Current Rating | 250A |
| Type | NH |
| Voltage Rating | 690V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.