
The Eaton 25CIH07 is a 25A electrical fuse rated for 600V AC. It features a bolt mount design with a diameter of 24mm and a length of 2.244 inches. The fuse is available in bulk packaging with 20 units per package. It meets CSA and CE approval standards.
Sign in to ask questions about the Eaton 25CIH07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 25CIH07 technical specifications.
| Approvals | CSA, CE |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 24mm |
| Length | 2.244inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | CIH |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.808oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 25CIH07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
