Fuse NH 25A 690V Holder Screw 68 X 30 X 61mm Carton CE/VDE
Eaton 25NHG0B-690 technical specifications.
| Current Rating | 25A |
| Type | NH |
| Voltage Rating | 690V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.