This Eaton 2601M33E switch features a DPST configuration with a rocker actuator style and a maximum current rating of 16 amps at 250VAC. It has a mechanical life of 50,000 cycles and can operate between 0 and 85 degrees Celsius. The switch is designed for panel mount applications and features a quick connect/solder lug termination style.
Eaton 2601M33E technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.