The Eaton 2605R42B023 is a DPST rocker switch with a maximum current rating of 16A at 250VAC. It has a mechanical life of 50,000 cycles and can operate between 0°C and 85°C. The switch features a solder lug termination style and is designed for panel mount applications. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 14V, certified to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
Eaton 2605R42B023 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.