
This 125V 15A switch features a thermoplastic body with a rectangular orange lens. It meets UL and CSA approvals and is compliant with RoHS standards. The switch operates between -40°C and 85°C and has a standard termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 28-5863-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 28-5863-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 125 |
| Color | Orange |
| Contact Material | Silver |
| Current Rating | 15A |
| Lens Color | Orange |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 28-5863-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
