The Eaton 2837 is a 600V rated fuse with a current rating of 15A. It is available in a surface mount package and can be mounted on a chassis. The fuse is illuminated and has two poles. It is not radiation hardened and has a weight of 10.4oz. The Eaton 2837 is packaged in bulk and has a fuse size of 2.000" L x 0.406" Dia (50.8mm x 10.3mm).
Sign in to ask questions about the Eaton 2837 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 2837 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 2.000" L x 0.406" Dia (50.8mm x 10.3mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 2837 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.