
The 30CIH07 is a 30A, 600V bolt-mounted fuse from Eaton, offering approvals from CSA and CE. It has a diameter of 24mm and a length of 2.244inch. The fuse is packaged in bulk quantities of 20. It is designed for use in electrical applications.
Sign in to ask questions about the Eaton 30CIH07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 30CIH07 technical specifications.
| Approvals | CSA, CE |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 24mm |
| Length | 2.244inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | CIH |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 30CIH07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
