
This 30A 600V fuse holder from Eaton features a clip termination and holder mount. It measures 2.244inch in length and is packaged individually in bulk. The fuse holder is approved by CSA and is suitable for use in electrical applications with a maximum DC rated voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 30CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Current | 30A |
| Current Rating | 30A |
| Length | 2.244inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 30CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
