Fuse NH 315A 690V Holder Screw 75 X 60 X 74mm Carton CE/VDE
Eaton 315NHG2B-690 technical specifications.
| Current Rating | 315A |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.