
The Eaton 3216FF1.5-R is a surface mount fuse with a current rating of 15A and a fuse current of 1.5A. It has a maximum voltage rating of 24V DC and 32V AC. The fuse is packaged in a 1206 case and is available in cut tape packaging. It is compliant with RoHS regulations but the status of Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Current Rating | 15A |
| Fuse Current | 1.5A |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |