Eaton 32ET technical specifications.
| Approvals | CE, UR |
| Current | 32A |
| Current Rating | 32A |
| Diameter | 19.1mm |
| Fuse Current | 32A |
| Fuse Size | 48 X 17.1mm |
| Length | 1.89inch |
| Max Power Dissipation | 11W |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ET |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 32ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
