Sign in to ask questions about the Eaton 35FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 35FE technical specifications.
| Approvals | CE, UR |
| Body Diameter | 17.1mm |
| Body Height | 48mm |
| Current | 35A |
| Current Rating | 35A |
| Diameter | 19.1mm |
| Fuse Current | 35A |
| Fuse Size | FE |
| Length | 77mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 9W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FE |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 35FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
