
This Eaton fuse features a DC rated voltage of 600V and a single pole design. It has a height of 28.6mm, length of 65mm, and width of 32.8mm. The fuse is packaged individually in bulk and has a weight of 0.416oz. It is designed for screw mount applications.
Sign in to ask questions about the Eaton 3742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 3742 technical specifications.
| Height | 28.6mm |
| Length | 65mm |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| Weight | 0.416oz |
| Width | 32.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
