The Eaton 3823-12 is a 12-pole fuse with a current rating of 15A and a DC rated voltage of 500V. It features a screw mount and a lug termination. The fuse is packaged in bulk and is not radiation hardened. It is illuminated and has a black color. The weight of the fuse is 3.2oz.
Sign in to ask questions about the Eaton 3823-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 3823-12 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | N/A |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lug |
| DC Rated Voltage | 500V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3823-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.