Sign in to ask questions about the Eaton 3835-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 3835-6 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Material | Copper, Silver |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3835 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.52oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 3835-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
