Fuse NH 400A 690V Holder Screw 75 X 70 X 88mm Carton VDE
Eaton 400NHG3B-690 technical specifications.
| Current Rating | 400A |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.