BUSSMANN BY EATON 406794883 TELEPHONE FUSE (TPL-CV)
Eaton 406794883 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 406794 |
| DC Rated Voltage | 170V |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 406794883 to view detailed technical specifications.
No datasheet is available for this part.